Filter Your Search
41 - 50 of 2,700 results
|
SM062E337PAJ480
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 200 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
SM025E337ZAL480
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM965C337KAL800
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 22.098 mm | 54.7 mm | 36.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM565E337Z5J480
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.359 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
101P56W337KJ4
Johanson Dielectrics Inc
|
Check for Price | Active | 330 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | JOHANSON DIELECTRICS INC | , | compliant | |||||||||||||
|
RM065C337KAL650
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
500P36W337MM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 330 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
SM562E337ZAJ480
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 200 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.359 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM525E337Z5J650
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.659 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
NCD331M1KSLK.395LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 330 µF | 1 kV | 20 % | SL | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | 10 mm | WIRE | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 |