Filter Your Search
31 - 40 of 176 results
|
800E302JTN2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 3 mF | 2 kV | 5 % | 3838 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.414 kV | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||||
|
202H51N332MQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 3.3 mF | 2 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 9.53 mm | WIRE | 10.2 mm | 12 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
402H66N332MQ3T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 3.3 mF | 4 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | TR | NO | 14.6 mm | WIRE | 15.2 mm | 17 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
202H51N332JQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 3.3 mF | 2 kV | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 9.53 mm | WIRE | 10.2 mm | 12 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
502H70N332KQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 3.3 mF | 5 kV | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
102H47N332MQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 3.3 mF | 1 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
302H62N332ZQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 3.3 mF | 3 kV | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
502H70N332KQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 3.3 mF | 5 kV | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
225458045332
YAGEO Corporation
|
Check for Price | Active | 3.3 mF | 50 V | 5 % | 0805 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||||
|
223858016332
YAGEO Corporation
|
Check for Price | Active | 3.3 mF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 |