Filter Your Search
21 - 30 of 176 results
|
223858017332
YAGEO Corporation
|
Check for Price | Active | 3.3 mF | 50 V | 20 % | 0805 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
302H62N332KQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 3.3 mF | 3 kV | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
202H51N332ZQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 3.3 mF | 2 kV | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | BULK | NO | 9.53 mm | WIRE | 10.2 mm | 12 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | ||||||||||||
|
NMC1812X7R332J100TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 3.3 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||||
|
502H70N332JQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 3.3 mF | 5 kV | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
102H47N332ZQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 3.3 mF | 1 kV | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
NMC1812X7R332J100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 3.3 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||||
|
HC26R2E332K-BC
Maruwa Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 mF | 250 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | HC(250VOLT) | Consult Factory For Ag/Pd Termination | HC(250 VOLT) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 930 µm | 2 mm | 1.25 mm | MARUWA CO LTD | , 0805 | unknown | EAR99 | |||||||||
|
225458046332
YAGEO Corporation
|
Check for Price | Active | 3.3 mF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
402H66N332KQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 3.3 mF | 4 kV | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC CAPACITOR | 2 | Radial | NO | 14.6 mm | WIRE | 15.2 mm | 17 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 |