Filter Your Search
21 - 30 of 31,807 results
|
101P46W306LM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 100 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 14.986 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
201P36B306KM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 200 V | 10 % | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
201P41W306MM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 200 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 14.986 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
501P46W306ML4H
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 500 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
RM521C306KAZ240
Kyocera AVX Components
|
Check for Price | Yes | Active | 30 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 9.275 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
RM522E306MAN240
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 30 µF | 200 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 7.751 mm | 38.327 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
101P31B306ZJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 100 V | 80 % | BX | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 12.573 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
SMP4B300JZJMB00
Spectrum Control
|
Check for Price | No | Transferred | 30 µF | 25 V | 5 % | X7R | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | J BEND | SPECTRUM CONTROL INC | , | unknown | EAR99 | |||||||||
|
101P31W306ZN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 100 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 10.795 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
500P36B306PK4H
Johanson Dielectrics Inc
|
Check for Price | Active | 30 µF | 50 V | 100 % | BX | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 11.938 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |