Filter Your Search
31 - 40 of 46 results
|
501H72N334MQ4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 330 mF | 500 V | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | TR | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
501H72N334MQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 330 mF | 500 V | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
NMC1812X7R334J100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 330 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | |||||||
|
NMC1812X7R274J100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 270 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | |||||||
|
NMC1812X7R334M100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 330 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | |||||
|
NMC1812X7R274J100TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 270 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | |||||||
|
NMC1812X7R274K100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 270 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | |||||||
|
501H72N334ZQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 330 mF | 500 V | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
501H72N334ZQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 330 mF | 500 V | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
501H72N334KQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 330 mF | 500 V | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 19.7 mm | WIRE | 19.1 mm | 22.1 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 |