Filter Your Search
31 - 40 of 96,515 results
|
SM562E205ZAN480
Kyocera AVX Components
|
Check for Price | No | Active | 2 µF | 200 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.978 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
CH931A205MA80A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 2 µF | 100 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | |||||||
|
101P54B205ZN4H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 100 V | 80 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 | ||||||
|
201P22B205KL3H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 200 V | 10 % | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 9.525 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
201P34B205ZL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 200 V | 80 % | 3944 | BX | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 12.573 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 | |||||||
|
500P44B205PL3H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 50 V | 100 % | 3944 | BX | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 15.621 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 | ||||||||
|
201P44B205PL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 200 V | 100 % | 3944 | BX | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 15.621 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 | ||||||||
|
500P21W205NL3H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 50 V | 30 % | X7R | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 9.525 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
501P21B205NL3H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 500 V | 30 % | BX | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 9.525 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
CH425C205MG80A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 2 µF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 |