Filter Your Search
21 - 30 of 96,515 results
|
SM015E205MAL240
Kyocera AVX Components
|
Check for Price | No | Active | 2 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.132 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
1808F205F6R3NB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 µF | 6.3 V | 1 % | 1808 | Y5V | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified design Available | 30/-80% ppm/°C | 85 °C | -25 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | FENGHUA ADVANCED TECHNOLOGY | , 1808 | unknown | EAR99 | |||||||||
|
501P01W205ZL3H
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 500 V | 80 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 6.477 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||||
|
3530B205J251DHT-HS
Knowles Capacitors
|
Check for Price | No | Active | 2 µF | 250 V | 5 % | 3530 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | not_compliant | EAR99 | ||||||
|
CH735A205MG80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 2 µF | 50 V | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
CH925A205PA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 2 µF | 50 V | 100 % | C0G | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
CV642C205KA30A2
Kyocera AVX Components
|
Check for Price | No | No | Active | 2 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
CV925A205KA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 2 µF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
CH435C205KA30A0
Kyocera AVX Components
|
Check for Price | No | No | Active | 2 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | TIN LEAD | FLAT | AVX CORP | , | compliant | EAR99 | ||||||||||
|
RM011C205MAL360
Kyocera AVX Components
|
Check for Price | Yes | Active | 2 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 11.172 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |