Parametric results for: T+3301+002+U under Ceramic Capacitors

Filter Your Search

21 - 30 of 96,515 results

|
-
-
-
-
-
-
-
-
-
-
Capacitance: 2
Select parts from the table below to compare.
Compare
Compare
1725Y5V205M3P4
Presidio Components Inc
Check for Price Active 2 µF 100 V 20 % 1825 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22/-82% ppm/°C MIL-STD-202 85 °C -30 °C 2 SMT Bulk YES WRAPAROUND 1.651 mm 4.445 mm 6.35 mm PRESIDIO COMPONENTS INC , 1825 compliant EAR99
7565B205P601DHW-HK
Knowles Capacitors
Check for Price No Active 2 µF 600 V 100 % 7565 X7R SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 7.62 mm 19.1 mm 16.5 mm KNOWLES PRECISION DEVICES , 7565 not_compliant EAR99
7565B205J801DHW
Knowles Capacitors
Check for Price No Active 2 µF 800 V 5 % 7565 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49467 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 7.62 mm 19.1 mm 16.5 mm KNOWLES PRECISION DEVICES , 7565 not_compliant EAR99
SMP5R209KZLUT00
Spectrum Control
Check for Price No Transferred 2 µF 25 V 10 % BR 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-49470 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES GULL WING SPECTRUM CONTROL INC , unknown EAR99
CMC-004/205ZY2225T13F
Tecate Group
Check for Price Yes Active 2 µF 4 V 80 % 2325 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22/-82% ppm/°C e3 85 °C -30 °C 2 SMT TR, 13 Inch YES Tin (Sn) WRAPAROUND 2.3 mm 5.72 mm 6.35 mm TECATE GROUP , 2325 compliant EAR99
CV815A205PG80A2
Kyocera AVX Components
Check for Price No No Obsolete 2 µF 50 V 100 % C0G THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
SK045E205ZAR
Kyocera AVX Components
Check for Price Yes Yes Active 2 µF 50 V 80 % 4020 Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 5.08 mm WIRE 10.2 mm 10.2 mm 5.08 mm AVX CORP , 4020 compliant EAR99 8532.24.00.60
101P23W205LJ4C
Johanson Dielectrics Inc
Check for Price Active 2 µF 100 V 15 % X7R 15 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) J BEND 9.525 mm 25.718 mm 12.7 mm JOHANSON DIELECTRICS INC , compliant EAR99
CV647C205JA30A4
Kyocera AVX Components
Check for Price No No Obsolete 2 µF 500 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99 8532.24.00.60
201P46B205ZN3C
Johanson Dielectrics Inc
Check for Price Active 2 µF 200 V 80 % BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 DIP NO Tin/Lead (Sn60Pb40) 2.54 mm FLAT 13.843 mm 51.118 mm 34.29 mm JOHANSON DIELECTRICS INC , compliant EAR99