Filter Your Search
31 - 40 of 16,951 results
|
SM515E157Z5J480
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.359 mm | 52.227 mm | 12.827 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
500E42W157PJ3
Johanson Dielectrics Inc
|
Check for Price | Active | 150 µF | 50 V | 100 % | X7R | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | JOHANSON DIELECTRICS INC | , | compliant | |||||||||||||
|
101P46W157ZN4H
Johanson Dielectrics Inc
|
Check for Price | Active | 150 µF | 100 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 13.843 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
500P36W167PL4C
Johanson Dielectrics Inc
|
Check for Price | Active | 160 µF | 50 V | 100 % | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 12.573 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
500P56B167NL4C
Johanson Dielectrics Inc
|
Check for Price | Active | 160 µF | 50 V | 30 % | BX | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 19.939 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
500E42W157LM3C
Advanced Monolythic Ceramics
|
Check for Price | Active | 150 µF | 50 V | 15 % | X7R | 15 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 28 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.1 mm | 38.18 mm | 18.9 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | ||||
|
201P46W157LN3H
Johanson Dielectrics Inc
|
Check for Price | Active | 150 µF | 200 V | 15 % | X7R | 15 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 13.843 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
101P46B167PM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 160 µF | 100 V | 100 % | BX | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 13.84 mm | 52.71 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
500P52BJL3
Johanson Dielectrics Inc
|
Check for Price | Active | 150 µF | 50 V | 5 % | BX | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GULL WING | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | |||||||||||
|
SM061E157MAN240
Kyocera AVX Components
|
Check for Price | No | Active | 150 µF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.751 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |