Parametric results for: 13u+smartrack+4-post+open... under Ceramic Capacitors

Filter Your Search

1 - 10 of 44,428 results

|
-
-
-
-
-
-
-
-
-
-
Capacitance: 13
Select parts from the table below to compare.
Compare
Compare
CH641C136KG80A0
Kyocera AVX Components
Check for Price Buy No No Obsolete 13 µF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO Tin/Lead (Sn/Pb) FLAT AVX CORP , compliant EAR99
SM041E136MAJ650
Kyocera AVX Components
Check for Price Buy No Active 13 µF 100 V 20 % 4044 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 18.532 mm 10.2 mm 11.2 mm AVX CORP , 4044 not_compliant EAR99
SMP3P130MCLUB00
Spectrum Control
Check for Price Buy No Transferred 13 µF 200 V 20 % BP 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-49470 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES GULL WING SPECTRUM CONTROL INC , unknown EAR99
SMP4B130JAJUT00
Spectrum Control
Check for Price Buy No Transferred 13 µF 50 V 5 % X7R 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-49470 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES J BEND SPECTRUM CONTROL INC , unknown EAR99
501P52B136LL3H
Johanson Dielectrics Inc
Check for Price Buy Active 13 µF 500 V 15 % BX 15 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 19.939 mm 37.91 mm 22.098 mm JOHANSON DIELECTRICS INC , compliant EAR99
SM045E136ZAJ480
Kyocera AVX Components
Check for Price Buy No Active 13 µF 50 V 80 % 4044 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 14.232 mm 10.2 mm 11.2 mm AVX CORP , 4044 not_compliant EAR99
500P56W136LL3H
Johanson Dielectrics Inc
Check for Price Buy Active 13 µF 50 V 15 % X7R 15 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 19.939 mm 51.118 mm 34.29 mm JOHANSON DIELECTRICS INC , compliant EAR99
SMP5P130JCLUB00
Spectrum Control
Check for Price Buy No Transferred 13 µF 200 V 5 % BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-49470 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES GULL WING SPECTRUM CONTROL INC , unknown EAR99
201P31B136ZL4H
Johanson Dielectrics Inc
Check for Price Buy Active 13 µF 200 V 80 % BX 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 12.573 mm 51.118 mm 12.7 mm JOHANSON DIELECTRICS INC , compliant EAR99
500P33W136ML3H
Johanson Dielectrics Inc
Check for Price Buy Active 13 µF 50 V 20 % X7R 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn60Pb40) L BEND 12.573 mm 25.718 mm 12.7 mm JOHANSON DIELECTRICS INC , compliant EAR99