Filter Your Search
21 - 30 of 44,428 results
|
501P51B136KK3C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 500 V | 10 % | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.304 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
SM565A136K5P650
Kyocera AVX Components
|
Check for Price | No | Active | 13 µF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 21.072 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM031C136KAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 13 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.188 mm | 26.7 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
201P02W136MK3C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 200 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 5.842 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
201P41B136MK4C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 200 V | 20 % | BX | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 14.986 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
501P22W136JK3C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 500 V | 5 % | X7R | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 8.89 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
SM021C136ZBL650
Kyocera AVX Components
|
Check for Price | No | Active | 13 µF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.532 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
101P33W136MN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 10.795 mm | 25.718 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
101P56W136ML3C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 19.939 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||
|
500P01B136NL3C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 50 V | 30 % | BX | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 6.477 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |