Filter Your Search
11 - 20 of 44,428 results
|
6560B136Z250DH-HK
Knowles Capacitors
|
Check for Price | No | Active | 13 µF | 25 V | 80 % | 6560 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | |||
|
7565B136M500DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 13 µF | 50 V | 20 % | 7565 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | not_compliant | EAR99 | |||
|
C0805Y5V136M6R3NTY
Eyang Technology Development Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 µF | 6.3 V | 20 % | 0805 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(SIZE)HIGH-CAP | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | EYANG TECHNOLOGY DEVELOPMENT CO LTD | , 0805 | compliant | EAR99 | ||||||
|
6560B136P160YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 13 µF | 16 V | 100 % | 6560 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | not_compliant | EAR99 | ||||
|
101P26W136JL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 100 V | 5 % | X7R | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 9.525 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
101P41B136LL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 100 V | 15 % | BX | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 15.621 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
101P43W136ML4H
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 15.621 mm | 25.718 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
201P56B136PL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 200 V | 100 % | BX | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 19.939 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||
|
500P21W136LL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 50 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 9.525 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
500P52W136KL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 19.939 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |