Parametric results for: 10600201u under Ceramic Capacitors

Filter Your Search

1 - 10 of 134 results

|
-
-
-
-
Capacitance: 10000000-11000000
Select parts from the table below to compare.
Compare
Compare
03028-BP100XMMCI
Vishay Intertechnologies
Check for Price Yes Active 10 F 10 V 20 % 0603 BP 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP110YFMCR
Vishay Intertechnologies
Check for Price Yes Active 11 F 16 V 1 % 0603 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP110XGZHP
Vishay Intertechnologies
Check for Price No Active 11 F 10 V 2 % 0603 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP110WFZ-R
Vishay Intertechnologies
Check for Price No Active 11 F 6.3 V 1 % 0603 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PLASTIC, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP110YGZHC
Vishay Intertechnologies
Check for Price No Active 11 F 16 V 2 % 0603 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP100ZMZ-C
Vishay Intertechnologies
Check for Price No Active 10 F 25 V 20 % 0603 BP 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP110ZFZHC
Vishay Intertechnologies
Check for Price No Active 11 F 25 V 1 % 0603 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP110YKZMT
Vishay Intertechnologies
Check for Price No Active 11 F 16 V 10 % 0603 BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP100YFZMB
Vishay Intertechnologies
Check for Price No Active 10 F 16 V 1 % 0603 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP110BJZCJ
Vishay Intertechnologies
Check for Price No Active 11 F 100 V 5 % 0603 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20