Filter Your Search
31 - 40 of 1,504 results
|
8060F2K01N78FCT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.78 nF | 2 kV | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||||
|
3640A0631N78FCC
Knowles Capacitors
|
Check for Price | No | Obsolete | 1.78 nF | 63 V | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||
|
3640J6301N78FCR
Knowles Capacitors
|
Check for Price | Yes | Active | 1.78 nF | 630 V | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||
|
1812A1001N78FCB
Knowles Capacitors
|
Check for Price | No | Active | 1.78 nF | 100 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
8060J2001N78FCB
Knowles Capacitors
|
Check for Price | Yes | Active | 1.78 nF | 200 V | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||
|
1210A1001N78FCC
Knowles Capacitors
|
Check for Price | No | Obsolete | 1.78 nF | 100 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | ||
|
0805A0631N78FCB
Knowles Capacitors
|
Check for Price | No | Active | 1.78 nF | 63 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | ||
|
8060J6301N78FCR
Knowles Capacitors
|
Check for Price | Yes | Active | 1.78 nF | 630 V | 1 % | 8060 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | ||
|
2220J6301N78FCT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.78 nF | 630 V | 1 % | 2210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5 mm | 5.7 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 2210 | compliant | EAR99 | ||
|
3640F0501N78FCT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.78 nF | 50 V | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 |