Parametric results for: 490PF under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,232 results

|
-
-
-
-
-
Capacitance: 0.000487-0.000499
Select parts from the table below to compare.
Compare
Compare
2225Y063499PFCB
Knowles Capacitors
Check for Price Yes Active 499 pF 63 V 1 % 2225 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99
2220J3K0487PFCC
Knowles Capacitors
Check for Price Yes Obsolete 487 pF 3 kV 1 % 2220 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk Cassette YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 5.7 mm 5 mm KNOWLES PRECISION DEVICES , 2220 compliant EAR99
1210Y100487PFCB
Knowles Capacitors
Check for Price Yes Active 487 pF 100 V 1 % 1210 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
2225A063487PFCC
Knowles Capacitors
Check for Price No Obsolete 487 pF 63 V 1 % 2225 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk Cassette YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 5.7 mm 6.3 mm KNOWLES PRECISION DEVICES , 2225 compliant EAR99
1210F016487PFCR
Knowles Capacitors
Check for Price Yes Active 487 pF 16 V 1 % 1210 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 2 mm 3.2 mm 2.5 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99
1808J025487PFCB
Knowles Capacitors
Check for Price Yes Active 487 pF 25 V 1 % 1808 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 4.5 mm 2 mm KNOWLES PRECISION DEVICES , 1808 compliant EAR99
3640J250499PFCC
Knowles Capacitors
Check for Price Yes Obsolete 499 pF 250 V 1 % 3640 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Bulk Cassette YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 9.2 mm 10.16 mm KNOWLES PRECISION DEVICES , 3640 compliant EAR99
2220F025499PFCB
Knowles Capacitors
Check for Price Yes Active 499 pF 25 V 1 % 2220 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 2.5 mm 5.7 mm 5 mm KNOWLES PRECISION DEVICES , 2220 compliant EAR99
0805J016487PFCR
Knowles Capacitors
Check for Price Yes Active 487 pF 16 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm KNOWLES PRECISION DEVICES , 0805 compliant EAR99
1206F050499PFCR
Knowles Capacitors
Check for Price Yes Active 499 pF 50 V 1 % 1206 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm KNOWLES PRECISION DEVICES , 1206 compliant EAR99