Filter Your Search
41 - 50 of 3,232 results
|
2220Y100499PFCB
Knowles Capacitors
|
Check for Price | Yes | Active | 499 pF | 100 V | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | ||
|
1812F500499PFCB
Knowles Capacitors
|
Check for Price | Yes | Active | 499 pF | 500 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||||
|
1808A025487PFCB
Knowles Capacitors
|
Check for Price | No | Active | 487 pF | 25 V | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1812F500499PFCC
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 499 pF | 500 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||||
|
5550Y100499PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 499 pF | 100 V | 1 % | 5550 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||
|
2220A100499PFCT
Knowles Capacitors
|
Check for Price | No | Active | 499 pF | 100 V | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | ||
|
5550J500499PFCT
Knowles Capacitors
|
Check for Price | Yes | Active | 499 pF | 500 V | 1 % | 5550 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||
|
1812Y1K0487PFCB
Knowles Capacitors
|
Check for Price | Yes | Active | 487 pF | 1 kV | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
3640Y4K0487PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 487 pF | 4 kV | 1 % | 3640 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 9.2 mm | 10.16 mm | KNOWLES PRECISION DEVICES | , 3640 | compliant | EAR99 | ||
|
5550J4K0487PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 487 pF | 4 kV | 1 % | 5550 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 |