Parametric results for: uhf+b+17+75+pf+30+v+silic... under Ceramic Capacitors

Filter Your Search

1 - 10 of 539,662 results

|
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.000075
Select parts from the table below to compare.
Compare
Compare
GRM0335C1H750GA01D
Murata Manufacturing Co Ltd
$0.0027 Yes Yes Active 75 pF 50 V 2 % 0201 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD 0201 , 0201 compliant EAR99 8532.24.00.20
C0603C750J5GACTU
KEMET Corporation
$0.0044 Yes Yes Active 75 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 , 0603 compliant EAR99 8532.24.00.20 KEMET
MC0805N750J500A2.54MM
SPC Multicomp
$0.0050 Yes Active 75 pF 50 V 5 % NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Ammo Pack 2.54 mm 3.8 mm 4.2 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 Multicomp Pro
GCM1555C1H750JA16D
Murata Manufacturing Co Ltd
$0.0108 Yes Yes Active 75 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20
GCM1555C1H750FA16D
Murata Manufacturing Co Ltd
$0.0169 Yes Yes Active 75 pF 50 V 1 % 0402 C0G 1 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20
C0402C750J5GACTU
KEMET Corporation
$0.0187 Yes Yes Active 75 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP 0402 , 0402 compliant EAR99 8532.24.00.20 KEMET
CC0603JRNPO9BN750
YAGEO Corporation
$0.0192 Yes Yes Active 75 pF 50 V 5 % 603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm YAGEO CORP 0603 , 0603 compliant EAR99 8532.24.00.20
06035A750JAT2A
Kyocera AVX Components
$0.0244 Yes Yes Active 75 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm AVX CORP 0603 , 0603 compliant EAR99 8532.24.00.20 Kyocera AVX
C0603C750J5GACAUTO
KEMET Corporation
$0.0342 Yes Yes Active 75 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP 0603 , 0603 compliant EAR99 8532.24.00.20 KEMET
C0805C750J5GACTU
KEMET Corporation
$0.0383 Yes Yes Active 75 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP 0805 , 0805 compliant EAR99 8532.24.00.20 KEMET