Filter Your Search
1 - 10 of 474,328 results
|
GRM0335C1H200JA01D
Murata Manufacturing Co Ltd
|
$0.0022 Buy | Yes | Yes | Active | 20 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM0335C1E200JA01D
Murata Manufacturing Co Ltd
|
$0.0034 Buy | Yes | Yes | Active | 20 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM0335C1H200GA01D
Murata Manufacturing Co Ltd
|
$0.0035 Buy | Yes | Yes | Active | 20 pF | 50 V | 2 % | 0201 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1206C200K5GACTU
KEMET Corporation
|
$0.0044 Buy | Yes | Yes | Active | 20 pF | 50 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
GRM0335C1E200GA01D
Murata Manufacturing Co Ltd
|
$0.0046 Buy | Yes | Yes | Active | 20 pF | 25 V | 2 % | 0201 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC0201JRNPO8BN200
YAGEO Corporation
|
$0.0053 Buy | Yes | Yes | Active | 20 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
NMC0402NPO200J50TRPF
NIC Components Corp
|
$0.0062 Buy | Yes | Yes | Active | 20 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
04025A200JAT2A
Kyocera AVX Components
|
$0.0078 Buy | Yes | Yes | Active | 20 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | ||
|
CL10C200JB8NNNC
Samsung Electro-Mechanics
|
$0.0082 Buy | Yes | Yes | Active | 20 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | SAMSUNG | ||
|
GRM1555C1H200JA01D
Murata Manufacturing Co Ltd
|
$0.0089 Buy | Yes | Yes | Not Recommended | 20 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 |