Filter Your Search
11 - 20 of 14,389 results
|
CGA2B2C0G1H080D050BA
TDK Corporation
|
$0.0069 | Yes | Yes | Active | 8 pF | 50 V | 6.25 % | 0402 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CC0402CRNPO9BN8R0
YAGEO Corporation
|
$0.0072 | Yes | Yes | Active | 8 pF | 50 V | 3.12 % | 0402 | C0G | 3.12 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 0402 | |||||||||
|
0402N8R0D500CT
Walsin Technology Corporation
|
$0.0079 | Yes | Active | 8 pF | 50 V | 6.25 % | 0402 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | ||||||
|
C1005C0G1H080C050BA
TDK Corporation
|
$0.0083 | Yes | Yes | Obsolete | 8 pF | 50 V | 3.13 % | 0402 | C0G | 3.13 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CBR02C809B3GAC
KEMET Corporation
|
$0.0102 | Yes | Active | 8 pF | 25 V | 1.25 % | 0201 | C0G | 1.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||
|
GCM1555C1H8R0DA16D
Murata Manufacturing Co Ltd
|
$0.0113 | Yes | Yes | Active | 8 pF | 50 V | 6.25 % | 0402 | C0G | 6.25 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
0603N8R0D500CT
Walsin Technology Corporation
|
$0.0123 | Yes | Active | 8 pF | 50 V | 6.25 % | 0603 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | ||||||
|
GJM1555C1H8R0CB01D
Murata Manufacturing Co Ltd
|
$0.0124 | Yes | Yes | Active | 8 pF | 50 V | 3.125 % | 0402 | C0G | 3.125 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CGA1A2C0G1E080D030BA
TDK Corporation
|
$0.0142 | Yes | Yes | Active | 8 pF | 25 V | 6.25 % | 0201 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
MC0805N8R0D500A2.54MM
SPC Multicomp
|
$0.0177 | Yes | Active | 8 pF | 50 V | 6.25 % | NP0 | 6.25 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 2.54 mm | 3.8 mm | 4.2 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | Multicomp Pro |