Filter Your Search
31 - 40 of 18,872 results
|
RCE5C1H7R0D0A2H03B
Murata Manufacturing Co Ltd
|
$0.0591 | Yes | Yes | Active | 7 pF | 50 V | 7.14 % | 1410 | C0G | 7.14 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 2.5 mm | 3.6 mm | 3.5 mm | MURATA MANUFACTURING CO LTD | , 1410 | compliant | EAR99 | 8532.24.00.60 | ||||
|
RDE5C2A7R0D0P1H03B
Murata Manufacturing Co Ltd
|
$0.0604 | Yes | Yes | Active | 7 pF | 100 V | 7.14 % | 2010 | C0G | 7.14 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 2.5 mm | 5 mm | 3.5 mm | MURATA MANUFACTURING CO LTD | , 2010 | compliant | EAR99 | 8532.24.00.60 | |||||||
|
RDE5C2A7R0D0K1H03B
Murata Manufacturing Co Ltd
|
$0.0604 | Yes | Yes | Active | 7 pF | 100 V | 7.14 % | 1610 | C0G | 7.14 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 2.5 mm | 4 mm | 3.5 mm | MURATA MANUFACTURING CO LTD | , 1610 | compliant | EAR99 | 8532.24.00.60 | |||||||
|
RCE5C2A7R0D0K1H03B
Murata Manufacturing Co Ltd
|
$0.0610 | Yes | Yes | Active | 7 pF | 100 V | 7.14 % | 1410 | C0G | 7.14 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 2.5 mm | 3.6 mm | 3.5 mm | MURATA MANUFACTURING CO LTD | , 1410 | compliant | EAR99 | 8532.24.00.60 | ||||
|
RCE5C2A7R0D0A2H03B
Murata Manufacturing Co Ltd
|
$0.0610 | Yes | Yes | Active | 7 pF | 100 V | 7.14 % | 1410 | C0G | 7.14 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 2.5 mm | 3.6 mm | 3.5 mm | MURATA MANUFACTURING CO LTD | , 1410 | compliant | EAR99 | 8532.24.00.60 | ||||
|
CGA3E2C0G2A070D080AD
TDK Corporation
|
$0.0621 | Yes | Yes | Active | 7 pF | 100 V | 7.143 % | 0603 | C0G | 7.143 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
06035A7R0DAT2A
Kyocera AVX Components
|
$0.0625 | Yes | Yes | Active | 7 pF | 50 V | 7.14 % | 0603 | C0G | 7.14 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | 0603 | Kyocera AVX | ||||||||
|
08055A7R0DAT2A
Kyocera AVX Components
|
$0.0660 | Yes | Yes | Active | 7 pF | 50 V | 7.14 % | 0805 | C0G | 7.14 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | 0805 | |||||
|
FG28C0G2A070DNT00
TDK Corporation
|
$0.0731 | Yes | Active | 7 pF | 100 V | 7.1429 % | C0G | 7.1429 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
C0805C709D5GACTU
KEMET Corporation
|
$0.0780 | Yes | Yes | Active | 7 pF | 50 V | 7.14 % | 0805 | C0G | 7.14 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | 0805 |