Parametric results for: MS1V-T1K+32.768KHZ+7PF++/... under Ceramic Capacitors

Filter Your Search

21 - 30 of 18,872 results

|
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.000007
Select parts from the table below to compare.
Compare
Compare
C1608C0G1H070D080AA
TDK Corporation
$0.0318 Yes Yes Not Recommended 7 pF 50 V 7.14 % 0603 C0G 7.14 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
CGA3E2C0G2A070D080AA
TDK Corporation
$0.0320 Yes Yes Active 7 pF 100 V 7.14 % 0603 C0G 7.14 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
GJM1555C1H7R0WB01D
Murata Manufacturing Co Ltd
$0.0359 Yes Yes Active 7 pF 50 V 0.7143 % 0402 C0G 0.7143 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20
CGA3E2NP01H070D080AA
TDK Corporation
$0.0360 Yes Yes Active 7 pF 50 V 7.1429 % 0603 C0G 7.1429 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
CGA3E2NP02A070D080AA
TDK Corporation
$0.0449 Yes Yes Active 7 pF 100 V 7.1429 % 0603 C0G 7.1429 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
AQ0603CRNPO9BN7R0
YAGEO Corporation
$0.0501 Active 7 pF 50 V 3.57 % 0603 C0G 3.57 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm YAGEO CORP , compliant EAR99 8532.24.00.20
CBR06C709C5GAC
KEMET Corporation
$0.0506 Yes Active 7 pF 50 V 3.5714 % 0603 C0G 3.5714 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm KEMET ELECTRONICS CORP , 0603 compliant EAR99 8532.24.00.20 KEMET
CBR04C709B5GAC
KEMET Corporation
$0.0528 Yes Active 7 pF 50 V 1.4286 % 0402 C0G 1.4286 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 compliant EAR99 8532.24.00.20 KEMET
RDE5C1H7R0D0P1H03B
Murata Manufacturing Co Ltd
$0.0553 Yes Yes Active 7 pF 50 V 7.14 % 2010 C0G 7.14 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 2.5 mm WIRE 2.5 mm 5 mm 3.5 mm MURATA MANUFACTURING CO LTD , 2010 compliant EAR99 8532.24.00.60
RDE5C1H7R0D0K1H03B
Murata Manufacturing Co Ltd
$0.0553 Yes Yes Active 7 pF 50 V 7.14 % 1610 C0G 7.14 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 5 mm WIRE 2.5 mm 4 mm 3.5 mm MURATA MANUFACTURING CO LTD , 1610 compliant EAR99 8532.24.00.60