Parametric results for: fcx-05+25mhz+6pf++/-+30pp... under Ceramic Capacitors

Filter Your Search

1 - 10 of 25,151 results

|
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.000006
Select parts from the table below to compare.
Compare
Compare
MC0805N6R0D500CT
SPC Multicomp
$0.0020 Yes Yes Active 6 pF 50 V 8.3333 % 0805 NP0 8.3333 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99 Multicomp Pro
GRM0335C1H6R0CA01D
Murata Manufacturing Co Ltd
$0.0042 Yes Yes Active 6 pF 50 V 4.17 % 0201 C0G 4.17 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 0201 8532.24.00.20
C1005C0G1H060D050BA
TDK Corporation
$0.0044 Yes Yes Not Recommended 6 pF 50 V 8.33 % 0402 C0G 8.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20
GRM0335C1E6R0BA01D
Murata Manufacturing Co Ltd
$0.0052 Yes Yes Active 6 pF 25 V 1.67 % 0201 C0G 1.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 0201 8532.24.00.20
GRM0335C1H6R0BA01D
Murata Manufacturing Co Ltd
$0.0059 Yes Yes Active 6 pF 50 V 1.67 % 0201 C0G 1.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 0201 8532.24.00.20
CC0402DRNPO9BN6R0
YAGEO Corporation
$0.0063 Yes Yes Active 6 pF 50 V 8.33 % 0402 C0G 8.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0402 compliant EAR99 0402 8532.24.00.20
MC0603N6R0D500CT
SPC Multicomp
$0.0068 Yes Active 6 pF 50 V 8.33 % 0603 C0G 8.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99 Multicomp Pro 8532.24.00.20
CC0402CRNPO9BN6R0
YAGEO Corporation
$0.0072 Yes Yes Active 6 pF 50 V 4.17 % 0402 C0G 4.17 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0402 compliant EAR99 YAGEO 0402 8532.24.00.20
0402N6R0D500CT
Walsin Technology Corporation
$0.0075 Yes Active 6 pF 50 V 8.3333 % 0402 C0G 8.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 Walsin Technology Corporation 8532.24.00.20
GJM0335C1E6R0CB01D
Murata Manufacturing Co Ltd
$0.0079 Yes Yes Active 6 pF 25 V 4.1667 % 0201 C0G 4.1667 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20