Parametric results for: NCA1B325-2000N-SF under Array/Network Capacitors

Filter Your Search

41 - 50 of 362,894 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CA0612KRX7R9BB471
YAGEO Corporation
$0.0947 Yes Active 470 pF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
CA0612MRX7R9BB102
YAGEO Corporation
$0.0947 Yes Yes Active 1 nF 50 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, compliant EAR99 8532.25.00.45
CA0612MRX7R9BB103
YAGEO Corporation
$0.0949 Yes Active 10 nF 50 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
CA0612KRNPO9BN151
YAGEO Corporation
$0.0957 Yes Yes Active 150 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45
CA0612KRNPO9BN330
YAGEO Corporation
$0.0957 Yes Yes Active 33 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45
CA0612KRNPO9BN221
YAGEO Corporation
$0.0957 Yes Yes Active 220 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45
CA0612KRNPO9BN101
YAGEO Corporation
$0.0957 Yes Yes Active 100 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, compliant EAR99 8532.25.00.45 YAGEO
CA0612KRNPO9BN100
YAGEO Corporation
$0.0957 Yes Yes Active 10 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP , compliant EAR99 8532.25.00.45
CA0612KRNPO9BN181
YAGEO Corporation
$0.0957 Yes Yes Active 180 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, compliant EAR99 8532.25.00.45
CA0612KRNPO9BN220
YAGEO Corporation
$0.0957 Yes Yes Active 22 pF 50 V 10 % 0612 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, compliant EAR99 8532.25.00.45