Filter Your Search
41 - 50 of 362,895 results
|
W3A41C103MAT2A
Kyocera AVX Components
|
$0.0995 | Yes | Yes | Active | 10 nF | 100 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
CA0612KRX7R9BB103
YAGEO Corporation
|
$0.1022 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | YAGEO | |||
![]() |
CA0612KRNPO9BN331
YAGEO Corporation
|
$0.1045 | Yes | Yes | Active | 330 pF | 50 V | 10 % | 0612 | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | |||||
|
CL31F104ZACNBNC
Samsung Electro-Mechanics
|
$0.1050 | Yes | Yes | Active | 100 nF | 25 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 1 | 8 | CHIP | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 850 µm | 3.2 mm | 850 µm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | CHIP, 1206 | compliant | EAR99 | 8532.25.00.45 | 1206 | ||||
|
CA0612KRX7R8BB104
YAGEO Corporation
|
$0.1052 | Yes | Active | 100 nF | 25 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP | compliant | ||||||||
|
CKCA43X5R1C104M100AA
TDK Corporation
|
$0.1060 | Yes | Yes | Obsolete | 100 nF | 16 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 85 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1 mm | 1.6 mm | TDK CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | TDK | |||||||
|
CA0612KRX7R9BB102
YAGEO Corporation
|
$0.1064 | Yes | Active | 1 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | YAGEO | ||||
|
W3A41C102KAT2A
Kyocera AVX Components
|
$0.1083 | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
CA0612MRX7R9BB103
YAGEO Corporation
|
$0.1091 | Yes | Active | 10 nF | 50 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | YAGEO | |||||
![]() |
CA064X102K5RACTU
KEMET Corporation
|
$0.1104 | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | KEMET |