Parametric results for: NRSH272M16V12.5X25TBF under Aluminum Electrolytic Capacitors

Filter Your Search

71 - 80 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NACE100M25V5X5.5TR13F
NIC Components Corp
$0.0296 Buy Yes Yes Active 10 µF 25 V 28 mA 20 % 2121 23.2 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 5 mm 5.5 mm 5.3 mm 5.3 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.22.00.20
MCRH100V225M5X11
SPC Multicomp
$0.0297 Buy Yes Active 2.2 µF 100 V 22 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
ESW226M010AC3AA
KEMET Corporation
$0.0299 Buy Yes Active 22 µF 10 V 75.6 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.19 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
MCMHR35V336M6.3X7
SPC Multicomp
$0.0299 Buy Yes Active 33 µF 35 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR25V107M6.3X11
SPC Multicomp
$0.0299 Buy Yes Active 100 µF 25 V 180 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 25 µA 0.15 85 °C -40 °C 2 Radial NO 2.5 mm WIRE 6.3 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
6.3PX680MEFC6.3X11
Rubycon Corporation
$0.0299 Buy Yes Active 680 µF 6.3 V 285 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 11 mm RUBYCON CORP , compliant EAR99 8532.22.00.20 Rubycon
860010372001
Wurth Elektronik
$0.0299 Buy Yes Active ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2 WURTH ELEKTRONIK GMBH & CO KG , compliant EAR99 Würth Elektronik
NRSS470M63V6.3X11F
NIC Components Corp
$0.0300 Buy Yes Yes Not Recommended 47 µF 63 V 170 mA 20 % 3.53 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 88.83 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
UPJ1A332MHD
Nichicon Corporation
$0.0300 Buy Yes Yes Active 3.3 mF 10 V 1.96 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 990 µA 0.23 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 35.5 mm NICHICON CORP , compliant EAR99 8532.22.00
MCRH10V227M6.3X11
SPC Multicomp
$0.0309 Buy Yes Active 220 µF 10 V 171 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2.5 mm 6.3 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro