Filter Your Search
61 - 70 of 5,434,635 results
|
EKZE630ELL330MF11D
Chemi-Con
|
$0.0310 | Yes | Yes | Obsolete | 33 µF | 63 V | 106 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.09 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||||||
|
MCRH100V225M5X11
SPC Multicomp
|
$0.0310 | Yes | Active | 2.2 µF | 100 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
EKZE160ELL121MF11D
Chemi-Con
|
$0.0311 | Yes | Yes | Obsolete | 120 µF | 16 V | 162 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.2 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||||||
|
NRWA220M63V6.3X11F
NIC Components Corp
|
$0.0312 | Yes | Yes | Active | 22 µF | 63 V | 69 mA | 20 % | 6.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.58 µA | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
MCRH100V475M5X11
SPC Multicomp
|
$0.0314 | Yes | Active | 4.7 µF | 100 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
ESH227M016AE3AA
KEMET Corporation
|
$0.0317 | Yes | Yes | Active | 220 µF | 16 V | 220 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.18 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
RC1V475M04005VR
Samwha Electronics
|
$0.0318 | Yes | Yes | Active | 4.7 µF | 35 V | 14 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.13 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 | ||||||||
|
GRC00AA1011CTNL
Vishay Intertechnologies
|
$0.0323 | Active | 100 µF | 16 V | 110 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||
|
RC1C336M6L005VR
Samwha Electronics
|
$0.0327 | Yes | Yes | Active | 33 µF | 16 V | 43 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.28 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 6.6 mm | 6.6 mm | SAMWHA CAPACITOR GROUP | , 2626 | compliant | EAR99 | ||||||||
|
UHE1E470MDD
Nichicon Corporation
|
$0.0328 | Yes | Yes | Obsolete | 47 µF | 25 V | 210 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |