Parametric results for: 550C622U250CE2AS under Aluminum Electrolytic Capacitors

Filter Your Search

51 - 60 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRH63V475M5X11
SPC Multicomp
$0.0202 Yes Active 4.7 µF 63 V 30 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH63V335M5X11
SPC Multicomp
$0.0212 Yes Active 3.3 µF 63 V 27 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UBX2C560MHL
Nichicon Corporation
$0.0213 Yes Yes Obsolete 56 µF 160 V 270 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 458.4 µA 0.2 e3 AEC-Q200 150 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO MATTE TIN 5 mm WIRE 12.5 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
MCRH16V476M5X11
SPC Multicomp
$0.0214 Yes Active 47 µF 16 V 76 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH16V336M5X11
SPC Multicomp
$0.0214 Yes Active 33 µF 16 V 56 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
NACE100M50V6.3X5.5TR13F
NIC Components Corp
$0.0223 Yes Yes Active 10 µF 50 V 34 mA 20 % 2626 16.6 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 6.3 mm 5.5 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP , 2626 compliant EAR99 8532.22.00.20 NIC Components
NRWA100M50V5X11F
NIC Components Corp
$0.0223 Yes Yes Active 10 µF 50 V 38 mA 20 % 16.6 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA 0.10 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20 NIC Components
ESK106M063AC3FA
KEMET Corporation
$0.0223 Yes Active 10 µF 63 V 70 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6.3 µA 0.1 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
ESK225M050AC3KA
KEMET Corporation
$0.0224 Yes Active 2.2 µF 50 V 23 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, 14 INCH NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
ECA2AM4R7
Panasonic Electronic Components
$0.0224 Yes Yes Active 4.7 µF 100 V 50 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.7 µA 0.10 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic