Filter Your Search
41 - 50 of 5,434,635 results
|
UVZ1C221MED1TD
Nichicon Corporation
|
$0.0235 | Yes | Yes | Obsolete | 220 µF | 16 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | RADIAL LEADED, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
ESK106M016AC3KA
KEMET Corporation
|
$0.0237 | Yes | Active | 10 µF | 16 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, 14 INCH | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
NRSS221M16V6.3X11F
NIC Components Corp
|
$0.0243 | Yes | Yes | Not Recommended | 220 µF | 16 V | 260 mA | 20 % | 1.51 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
SD1V476M05011PA
Samwha Electronics
|
$0.0245 | Yes | Yes | Active | 47 µF | 35 V | 131 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.35 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
MCMR16V476M5X7
SPC Multicomp
|
$0.0245 | Yes | Active | 47 µF | 16 V | 65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
MCRH63V225M5X11
SPC Multicomp
|
$0.0246 | Yes | Active | 2.2 µF | 63 V | 20 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MAL219390102E3
Vishay Intertechnologies
|
$0.0250 | Yes | Active | 330 µF | 500 V | 1.74 A | 20 % | 600 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.49 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 35 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.22.00.40 | Vishay | ||||||||
|
UPS1C681MPD
Nichicon Corporation
|
$0.0250 | Yes | Yes | Active | 680 µF | 16 V | 568 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 326.4 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||
|
MCGPR16V226M5X11
SPC Multicomp
|
$0.0251 | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
MCGPR50V225M5X11
SPC Multicomp
|
$0.0251 | Yes | Active | 2.2 µF | 50 V | 21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 |