Parametric results for: NRSH272M16V12.5X25TBF under Aluminum Electrolytic Capacitors

Filter Your Search

41 - 50 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCGPR63V105M5X11
SPC Multicomp
$0.0189 Yes Active 1 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 nA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
475CKR050M
Illinois Capacitor Inc
$0.0192 Yes Yes Transferred 4.7 µF 50 V 50 mA 20 % 35.274 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CKR 7.05 µA CKR 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm ILLINOIS CAPACITOR INC RADIAL LEADED compliant EAR99 8532.22.00.20 ILLINOIS CAPACITOR
MCGPR35V226M5X11
SPC Multicomp
$0.0192 Yes Active 22 µF 35 V 80 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.7 µA 0.12 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH35V475M5X11
SPC Multicomp
$0.0192 Yes Active 4.7 µF 35 V 22 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V106M5X11
SPC Multicomp
$0.0194 Yes Active 10 µF 50 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR35V227M10X13
SPC Multicomp
$0.0196 Yes Active 220 µF 35 V 380 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.12 85 °C -40 °C 2 Radial NO 5 mm WIRE 10 mm 13 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH100V475M5X11
SPC Multicomp
$0.0200 Yes Active 4.7 µF 100 V 36 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
335CKE050M
Illinois Capacitor Inc
$0.0202 Yes Yes Transferred 3.3 µF 50 V 31 mA 20 % 50.2638 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.95 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99 ILLINOIS CAPACITOR
MCRH63V225M5X11
SPC Multicomp
$0.0202 Yes Active 2.2 µF 63 V 20 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
10YXF100MEFC5X11
Rubycon Corporation
$0.0202 Yes Yes End Of Life 100 µF 10 V 105 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 10 µA 0.19 105 °C -40 °C 2 Radial BULK NO 2 mm WIRE 5 mm 11 mm RUBYCON CORP , compliant EAR99 8532.24.0060 Rubycon