Parametric results for: B41888C5128M000 under Aluminum Electrolytic Capacitors

Filter Your Search

41 - 50 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCGPR35V227M10X13
SPC Multicomp
$0.0196 Yes Active 220 µF 35 V 380 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.12 85 °C -40 °C 2 Radial NO 5 mm WIRE 10 mm 13 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
335CKE050M
Illinois Capacitor Inc
$0.0202 Yes Yes Transferred 3.3 µF 50 V 31 mA 20 % 50.2638 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.95 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99 ILLINOIS CAPACITOR
MCGPR25V476M5X11
SPC Multicomp
$0.0202 Yes Active 47 µF 25 V 120 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.15 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMHR35V336M6.3X7
SPC Multicomp
$0.0202 Yes Active 33 µF 35 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
EDK106M050A9GAA
KEMET Corporation
$0.0203 Yes Active 10 µF 50 V 35 mA 20 % 2626 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.12 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, PAPER, 15 INCH YES FLAT 6.3 mm 5.4 mm 6.6 mm 6.6 mm KEMET ELECTRONICS CORP , 2621 compliant EAR99 8532.22.00.20 KEMET
MCRH63V335M5X11
SPC Multicomp
$0.0212 Yes Active 3.3 µF 63 V 27 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH16V336M5X11
SPC Multicomp
$0.0214 Yes Active 33 µF 16 V 56 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
ESK225M050AC3KA
KEMET Corporation
$0.0218 Yes Active 2.2 µF 50 V 23 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, 14 INCH NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
NRWA100M50V5X11F
NIC Components Corp
$0.0223 Yes Yes Active 10 µF 50 V 38 mA 20 % 16.6 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA 0.10 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
EEAGA1E150
Panasonic Electronic Components
$0.0224 Yes Yes Active 15 µF 25 V 45 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.75 µA 0.16 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 7 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic