Filter Your Search
31 - 40 of 5,434,635 results
|
UPJ1V471MPD
Nichicon Corporation
|
$0.0185 | Yes | Yes | Active | 470 µF | 35 V | 1.13 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||
|
MCGPR63V105M5X11
SPC Multicomp
|
$0.0189 | Yes | Active | 1 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 nA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCMR16V107M6.3X7
SPC Multicomp
|
$0.0189 | Yes | Active | 100 µF | 16 V | 98 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
EEAGA1H150
Panasonic Electronic Components
|
$0.0189 | Yes | Yes | Active | 15 µF | 50 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
475CKR050M
Illinois Capacitor Inc
|
$0.0192 | Yes | Yes | Transferred | 4.7 µF | 50 V | 50 mA | 20 % | 35.274 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKR | 7.05 µA | CKR | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||
|
MCGPR35V226M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 22 µF | 35 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
MCRH35V475M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MCUMR25V107M8X5
SPC Multicomp
|
$0.0192 | Yes | Active | 100 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
MCGPR50V106M5X11
SPC Multicomp
|
$0.0194 | Yes | Active | 10 µF | 50 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
MCGPR35V227M10X13
SPC Multicomp
|
$0.0196 | Yes | Active | 220 µF | 35 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 13 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 |