Filter Your Search
31 - 40 of 5,434,635 results
|
UPS1V221MPD
Nichicon Corporation
|
$0.0153 | Yes | Yes | Active | 220 µF | 35 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 231 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2019-11-13 10:22:15 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | |||||||||||
|
16MS510MEFC4X5
Rubycon Corporation
|
$0.0157 | Yes | Obsolete | 10 µF | 16 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.18 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | 2023-02-23 07:59:49 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] | [object Object],[object Object],[object ... more | [object Object] | ||||||||||||||||
|
ULD2W8R2MPD
Nichicon Corporation
|
$0.0158 | Yes | Active | 8.2 µF | 450 V | 88 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 247.6 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | 2019-03-14 20:15:28 | 3.5 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | Nichicon 8.2μF 450 V Aluminium Electroly... more | ||||||||||||||||
|
NRES4R7M35V4X7F
NIC Components Corp
|
$0.0166 | Yes | Yes | Active | 4.7 µF | 35 V | 20 mA | 20 % | 42.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-S | 3 µA | 0.12 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN OVER COPPER | WIRE | NIC COMPONENTS CORP | 7 mmH RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | 3.5 | ||||||||||||||||||||||||||||
|
UPS1E331MPD
Nichicon Corporation
|
$0.0169 | Yes | Yes | Active | 330 µF | 25 V | 426 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 247.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2017-01-18 12:48:41 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | |||||||||||
|
MCGPR16V226M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2023-03-07 16:10:32 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object Object],[object Object],[object Object] | MULTICOMP - MCGPR16V226M5X11 - CAP, 22µF, 16V, 20% | ||||||||||||||||||||
|
MCGPR35V475M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 4.7 µF | 35 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.645 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2020-06-05 21:15:47 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | MULTICOMP - MCGPR35V475M5X11 - CAP, ALU ELEC, 4.7UF, 35V, RAD | ||||||||||||||||||||
|
MCGPR50V225M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 2.2 µF | 50 V | 21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2021-10-26 18:01:07 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||||
|
MCGPR50V105M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 1 µF | 50 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 nA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2023-11-29 16:04:27 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
UPM1J680MPD
Nichicon Corporation
|
$0.0181 | Yes | Yes | Active | 68 µF | 63 V | 315 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | 119-47-1 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 593.4 | 2076.9 | 99 | AEC-Q200 |