Parametric results for: B43544B6277M080 under Aluminum Electrolytic Capacitors

Filter Your Search

21 - 30 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPJ1J560MPD
Nichicon Corporation
$0.0158 Yes Yes Active 56 µF 63 V 275 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105.84 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 15 mm NICHICON CORP , compliant EAR99 8532.22.00
UPW1C681MPD6
Nichicon Corporation
$0.0165 Yes Yes Active 680 µF 16 V 746.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 326.4 µA 0.16 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UPJ1J181MPD
Nichicon Corporation
$0.0165 Yes Yes Active 180 µF 63 V 790 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 340.2 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 30.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
NRES4R7M35V4X7F
NIC Components Corp
$0.0166 Yes Yes Active 4.7 µF 35 V 20 mA 20 % 42.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-S 3 µA 0.12 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN OVER COPPER WIRE NIC COMPONENTS CORP 7 mmH RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
UPW2A330MPD
Nichicon Corporation
$0.0179 Yes Yes Active 33 µF 100 V 96 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 99 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
EEAGA1H150
Panasonic Electronic Components
$0.0190 Yes Yes Active 15 µF 50 V 55 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.5 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2.5 mm WIRE 6.3 mm 7 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
MCMR10V227M6.3X7
SPC Multicomp
$0.0190 Yes Active 220 µF 10 V 145 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
475CKR050M
Illinois Capacitor Inc
$0.0192 Yes Yes Transferred 4.7 µF 50 V 50 mA 20 % 35.274 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CKR 7.05 µA CKR 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm ILLINOIS CAPACITOR INC RADIAL LEADED compliant EAR99 8532.22.00.20 ILLINOIS CAPACITOR
MCUMR25V107M8X5
SPC Multicomp
$0.0192 Yes Active 100 µF 25 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 3.5 mm 8 mm 5 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH35V475M5X11
SPC Multicomp
$0.0192 Yes Active 4.7 µF 35 V 22 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20