Filter Your Search
91 - 100 of 5,434,635 results
|
ESK106M063AC3FA
KEMET Corporation
|
$0.0323 | Yes | Active | 10 µF | 63 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||
|
RC1V475M04005VR
Samwha Electronics
|
$0.0325 | Yes | Yes | Active | 4.7 µF | 35 V | 14 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.13 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 | |||||||||
|
ESK105M050AC3AA
KEMET Corporation
|
$0.0328 | Yes | Active | 1 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||
|
ESH226M035AC3AA
KEMET Corporation
|
$0.0331 | Yes | Active | 22 µF | 35 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||
|
ESS107M025AE2AA
KEMET Corporation
|
$0.0331 | Active | 100 µF | 25 V | 120 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.15 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||||
|
106CKR063M
Illinois Capacitor Inc
|
$0.0334 | Yes | Yes | Transferred | 10 µF | 63 V | 75 mA | 20 % | 16.579 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKR | 18.9 µA | CKR | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||||||
|
RC1C336M6L005VR
Samwha Electronics
|
$0.0335 | Yes | Yes | Active | 33 µF | 16 V | 43 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.28 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 6.6 mm | 6.6 mm | SAMWHA CAPACITOR GROUP | , 2626 | compliant | EAR99 | |||||||||
|
SC1H225M04005VR
Samwha Electronics
|
$0.0335 | Yes | Yes | Active | 2.2 µF | 50 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | CHIP | compliant | EAR99 | |||||||||
|
ESC106M035AC3AA
KEMET Corporation
|
$0.0336 | Yes | Active | 10 µF | 35 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||
|
UVR1C101MDD1TD
Nichicon Corporation
|
$0.0339 | Yes | Yes | Obsolete | 100 µF | 16 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | RADIAL LEADED, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | Nichicon |