Parametric results for: GW2E101MC under Aluminum Electrolytic Capacitors

Filter Your Search

21 - 30 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UVR1E330MDD1TD
Nichicon Corporation
$0.0159 Yes Yes Obsolete 33 µF 25 V 95 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR VR 24.75 µA VR 0.16 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 2.5 mm WIRE 5 mm 11 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
NRES4R7M35V4X7F
NIC Components Corp
$0.0166 Yes Yes Active 4.7 µF 35 V 20 mA 20 % 42.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-S 3 µA 0.12 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN OVER COPPER WIRE NIC COMPONENTS CORP 7 mmH RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
MCGPR16V226M5X11
SPC Multicomp
$0.0179 Yes Active 22 µF 16 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.17 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR35V475M5X11
SPC Multicomp
$0.0179 Yes Active 4.7 µF 35 V 35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.645 µA 0.12 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR50V225M5X11
SPC Multicomp
$0.0179 Yes Active 2.2 µF 50 V 21 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR50V105M5X11
SPC Multicomp
$0.0179 Yes Active 1 µF 50 V 13 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 500 nA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR63V105M5X11
SPC Multicomp
$0.0189 Yes Active 1 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 nA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
475CKR050M
Illinois Capacitor Inc
$0.0192 Yes Yes Transferred 4.7 µF 50 V 50 mA 20 % 35.274 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CKR 7.05 µA CKR 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm ILLINOIS CAPACITOR INC RADIAL LEADED compliant EAR99 8532.22.00.20 ILLINOIS CAPACITOR
MCGPR35V226M5X11
SPC Multicomp
$0.0192 Yes Active 22 µF 35 V 80 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.7 µA 0.12 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH35V475M5X11
SPC Multicomp
$0.0192 Yes Active 4.7 µF 35 V 22 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20