Parametric results for: rb39 under Aluminum Electrolytic Capacitors

Filter Your Search

31 - 40 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPS1V221MPD
Nichicon Corporation
$0.0153 Yes Yes Active 220 µF 35 V 300 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100 KHZ 231 µA 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
16MS510MEFC4X5
Rubycon Corporation
$0.0157 Yes Obsolete 10 µF 16 V 18 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.18 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 1.5 mm WIRE 4 mm 5 mm RUBYCON CORP , compliant EAR99 8532.22.00.20 Rubycon
ULD2W8R2MPD
Nichicon Corporation
$0.0158 Yes Active 8.2 µF 450 V 88 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 247.6 µA 0.24 105 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20 Nichicon
NRES4R7M35V4X7F
NIC Components Corp
$0.0166 Yes Yes Active 4.7 µF 35 V 20 mA 20 % 42.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-S 3 µA 0.12 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN OVER COPPER WIRE NIC COMPONENTS CORP 7 mmH RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
UPS1E331MPD
Nichicon Corporation
$0.0169 Yes Yes Active 330 µF 25 V 426 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100 KHZ 247.5 µA 0.14 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
MCGPR16V226M5X11
SPC Multicomp
$0.0179 Yes Active 22 µF 16 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.17 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR35V475M5X11
SPC Multicomp
$0.0179 Yes Active 4.7 µF 35 V 35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.645 µA 0.12 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR50V225M5X11
SPC Multicomp
$0.0179 Yes Active 2.2 µF 50 V 21 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR50V105M5X11
SPC Multicomp
$0.0179 Yes Active 1 µF 50 V 13 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 500 nA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20 Multicomp Pro
UPM1J680MPD
Nichicon Corporation
$0.0181 Yes Yes Active 68 µF 63 V 315 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 128.52 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 15 mm NICHICON CORP , compliant EAR99 8532.22.00