Filter Your Search
61 - 70 of 5,434,635 results
|
ESH227M016AE3AA
KEMET Corporation
|
$0.0266 | Yes | Yes | Active | 220 µF | 16 V | 220 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.18 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||
|
ESW106M025AC3AA
KEMET Corporation
|
$0.0266 | Yes | Active | 10 µF | 25 V | 75.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||
|
RD2A106M05011PC
Samwha Electronics
|
$0.0271 | Yes | Yes | Active | 10 µF | 100 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSZ330M25V5X11F
NIC Components Corp
|
$0.0271 | Yes | Yes | Active | 33 µF | 25 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
MCGPR16V226M5X11
SPC Multicomp
|
$0.0274 | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
MCGPR50V225M5X11
SPC Multicomp
|
$0.0274 | Yes | Active | 2.2 µF | 50 V | 21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
EKMG101ELLR33ME11D
United Chemi-Con Inc
|
$0.0276 | Yes | Transferred | 330 nF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMG(100V) | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||||||
|
MCGPR50V105M5X11
SPC Multicomp
|
$0.0277 | Yes | Active | 1 µF | 50 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 nA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
MCMR16V107M6.3X7
SPC Multicomp
|
$0.0279 | Yes | Active | 100 µF | 16 V | 98 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UPS1E681MPD
Nichicon Corporation
|
$0.0281 | Yes | Yes | Active | 680 µF | 25 V | 710 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 510 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |