Filter Your Search
21 - 30 of 5,434,635 results
|
EEUFC1V270
Panasonic Electronic Components
|
$0.0188 | Yes | Yes | Active | 27 µF | 35 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.45 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
MCMR10V227M6.3X7
SPC Multicomp
|
$0.0189 | Yes | Active | 220 µF | 10 V | 145 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCRH35V475M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCRH16V106M5X11
SPC Multicomp
|
$0.0192 | Yes | Active | 10 µF | 16 V | 39 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCGPR50V106M5X11
SPC Multicomp
|
$0.0194 | Yes | Active | 10 µF | 50 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
MCMR25V106M4X7
SPC Multicomp
|
$0.0196 | Yes | Active | 10 µF | 25 V | 28 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
MCGPR35V227M10X13
SPC Multicomp
|
$0.0196 | Yes | Active | 220 µF | 35 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 13 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
MCGPR35V336M5X11
SPC Multicomp
|
$0.0199 | Yes | Active | 33 µF | 35 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.55 µA | 0.12 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
335CKE050M
Illinois Capacitor Inc
|
$0.0202 | Yes | Yes | Transferred | 3.3 µF | 50 V | 31 mA | 20 % | 50.2638 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.95 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||||||
|
NACE100M50V6.3X5.5TR13F
NIC Components Corp
|
$0.0205 | Yes | Yes | Active | 10 µF | 50 V | 34 mA | 20 % | 2626 | 16.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |