Parametric results for: E36D100VHN863UC79U under Aluminum Electrolytic Capacitors

Filter Your Search

31 - 40 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPA1E681MPD
Nichicon Corporation
$0.0194 Yes Yes Active 680 µF 25 V 930 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 510 µA 0.14 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Matte Tin (Sn) 5 mm WIRE 10 mm 16 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
MCGPR35V227M10X13
SPC Multicomp
$0.0196 Yes Active 220 µF 35 V 380 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 77 µA 0.12 85 °C -40 °C 2 Radial NO 5 mm WIRE 10 mm 13 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
335CKE050M
Illinois Capacitor Inc
$0.0202 Yes Yes Transferred 3.3 µF 50 V 31 mA 20 % 50.2638 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.95 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99 ILLINOIS CAPACITOR
MCGPR25V476M5X11
SPC Multicomp
$0.0202 Yes Active 47 µF 25 V 120 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11.75 µA 0.15 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UPW2A820MPD
Nichicon Corporation
$0.0207 Yes Yes Active 82 µF 100 V 351 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 246 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 10 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
MCRH63V335M5X11
SPC Multicomp
$0.0213 Yes Active 3.3 µF 63 V 27 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH16V336M5X11
SPC Multicomp
$0.0215 Yes Active 33 µF 16 V 56 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V106M5X11
SPC Multicomp
$0.0217 Yes Active 10 µF 50 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
ESK225M050AC3KA
KEMET Corporation
$0.0221 Yes Active 2.2 µF 50 V 23 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, 14 INCH NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
ECA2AM4R7
Panasonic Electronic Components
$0.0222 Yes Yes Active 4.7 µF 100 V 50 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.7 µA 0.10 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic