Filter Your Search
31 - 40 of 5,434,635 results
|
UPJ1A122MPD
Nichicon Corporation
|
$0.0209 | Yes | Yes | Active | 1.2 mF | 10 V | 1.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 360 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
MCRH63V335M5X11
SPC Multicomp
|
$0.0212 | Yes | Active | 3.3 µF | 63 V | 27 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
MCRH16V336M5X11
SPC Multicomp
|
$0.0214 | Yes | Active | 33 µF | 16 V | 56 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
475CKR050M
Illinois Capacitor Inc
|
$0.0220 | Yes | Yes | Transferred | 4.7 µF | 50 V | 50 mA | 20 % | 35.274 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKR | 7.05 µA | CKR | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||
|
NRWA100M50V5X11F
NIC Components Corp
|
$0.0223 | Yes | Yes | Active | 10 µF | 50 V | 38 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
ECA2AM4R7
Panasonic Electronic Components
|
$0.0226 | Yes | Yes | Active | 4.7 µF | 100 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.10 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
NRSS221M16V6.3X11F
NIC Components Corp
|
$0.0243 | Yes | Yes | Not Recommended | 220 µF | 16 V | 260 mA | 20 % | 1.51 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.6 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSS101M25V6.3X11F
NIC Components Corp
|
$0.0253 | Yes | Yes | Not Recommended | 100 µF | 25 V | 180 mA | 20 % | 2.99 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
RD2A106M05011PC
Samwha Electronics
|
$0.0262 | Yes | Yes | Active | 10 µF | 100 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
MCRH63V225M5X11
SPC Multicomp
|
$0.0264 | Yes | Active | 2.2 µF | 63 V | 20 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 |