Parametric results for: 35YXS3300MEFC16X35.5 under Aluminum Electrolytic Capacitors

Filter Your Search

31 - 40 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPJ1A122MPD
Nichicon Corporation
$0.0209 Yes Yes Active 1.2 mF 10 V 1.12 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 360 µA 0.19 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00
MCRH63V335M5X11
SPC Multicomp
$0.0212 Yes Active 3.3 µF 63 V 27 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH16V336M5X11
SPC Multicomp
$0.0214 Yes Active 33 µF 16 V 56 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
475CKR050M
Illinois Capacitor Inc
$0.0220 Yes Yes Transferred 4.7 µF 50 V 50 mA 20 % 35.274 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CKR 7.05 µA CKR 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm ILLINOIS CAPACITOR INC RADIAL LEADED compliant EAR99 8532.22.00.20 ILLINOIS CAPACITOR
NRWA100M50V5X11F
NIC Components Corp
$0.0223 Yes Yes Active 10 µF 50 V 38 mA 20 % 16.6 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA 0.10 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
ECA2AM4R7
Panasonic Electronic Components
$0.0226 Yes Yes Active 4.7 µF 100 V 50 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4.7 µA 0.10 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
SD1V476M05011PA
Samwha Electronics
$0.0237 Yes Yes Active 47 µF 35 V 131 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 49.35 µA 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20
NRSS221M16V6.3X11F
NIC Components Corp
$0.0243 Yes Yes Not Recommended 220 µF 16 V 260 mA 20 % 1.51 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105.6 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS101M25V6.3X11F
NIC Components Corp
$0.0253 Yes Yes Not Recommended 100 µF 25 V 180 mA 20 % 2.99 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.18 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
RD2A106M05011PC
Samwha Electronics
$0.0262 Yes Yes Active 10 µF 100 V 56 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2.5 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20