Filter Your Search
61 - 70 of 5,434,635 results
|
NRSS101M25V6.3X11F
NIC Components Corp
|
$0.0257 | Yes | Yes | Not Recommended | 100 µF | 25 V | 180 mA | 20 % | 2.99 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSS100M50V5X11F
NIC Components Corp
|
$0.0262 | Yes | Yes | Not Recommended | 10 µF | 50 V | 50 mA | 20 % | 19.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
226CKR050M
Illinois Capacitor Inc
|
$0.0264 | Yes | Yes | Transferred | 22 µF | 50 V | 110 mA | 20 % | 7.536 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKR | 33 µA | CKR | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||
|
ESH227M016AE3AA
KEMET Corporation
|
$0.0266 | Yes | Yes | Active | 220 µF | 16 V | 220 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.18 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
ESW106M025AC3AA
KEMET Corporation
|
$0.0266 | Yes | Active | 10 µF | 25 V | 75.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
RD2A106M05011PC
Samwha Electronics
|
$0.0268 | Yes | Yes | Active | 10 µF | 100 V | 56 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRSZ330M25V5X11F
NIC Components Corp
|
$0.0271 | Yes | Yes | Active | 33 µF | 25 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
ESH476M035AE3AA
KEMET Corporation
|
$0.0284 | Yes | Active | 47 µF | 35 V | 115 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
EEAGA1E150
Panasonic Electronic Components
|
$0.0285 | Yes | Yes | Active | 15 µF | 25 V | 45 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.75 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
MCGPR25V337M8X14
SPC Multicomp
|
$0.0286 | Yes | Active | 330 µF | 25 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.15 | 85 °C | -40 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 14 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 |