Parametric results for: 057-i under Aluminum Electrolytic Capacitors

Filter Your Search

51 - 60 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESK106M016AC3KA
KEMET Corporation
$0.0236 Yes Active 10 µF 16 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.16 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, 14 INCH NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
SD1V476M05011PA
Samwha Electronics
$0.0238 Yes Yes Active 47 µF 35 V 131 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 49.35 µA 0.14 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20
NRSS221M16V6.3X11F
NIC Components Corp
$0.0243 Yes Yes Not Recommended 220 µF 16 V 260 mA 20 % 1.51 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105.6 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
6.3ZLJ470M6.3X11
Rubycon Corporation
$0.0256 Yes Yes Active 470 µF 6.3 V 297 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 29.61 µA 0.22 e3 105 °C -40 °C 2 Radial BULK NO TIN 2.5 mm WIRE 6.3 mm 11 mm RUBYCON CORP , compliant Rubycon
NRSS101M25V6.3X11F
NIC Components Corp
$0.0257 Yes Yes Not Recommended 100 µF 25 V 180 mA 20 % 2.99 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.18 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M50V5X11F
NIC Components Corp
$0.0262 Yes Yes Not Recommended 10 µF 50 V 50 mA 20 % 19.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 15 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20 NIC Components
RD2A106M05011PC
Samwha Electronics
$0.0264 Yes Yes Active 10 µF 100 V 56 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2.5 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20
226CKR050M
Illinois Capacitor Inc
$0.0264 Yes Yes Transferred 22 µF 50 V 110 mA 20 % 7.536 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CKR 33 µA CKR 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm ILLINOIS CAPACITOR INC , compliant EAR99 8532.22.00.20 ILLINOIS CAPACITOR
ESH227M016AE3AA
KEMET Corporation
$0.0266 Yes Yes Active 220 µF 16 V 220 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 35.2 µA 0.18 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 2.5 mm WIRE 6.3 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET
ESW106M025AC3AA
KEMET Corporation
$0.0266 Yes Active 10 µF 25 V 75.6 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO 2 mm WIRE 5 mm 11 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.20 KEMET