Parametric results for: CR2032W under Batteries

Filter Your Search

1 - 10 of 2,979 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CR2016
Jauch Quartz America
$0.1713 Yes Active 3 V 0.085 Ah LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 70 °C BUTTON(-), FLAT(+) 1.6 mm 20 mm 1.7 g 2016 JAUCH QUARTZ GMBH compliant 3A991.J.1 8506.80.00.00 Jauch Quartz 2018-09-17 11:10:11
CR2025
Jauch Quartz America
$0.1713 Yes Active 3 V 0.165 Ah LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 70 °C BUTTON(-), FLAT(+) 2.5 mm 20 mm 2.4 g 2025 JAUCH QUARTZ GMBH compliant 3A991.J.1 8506.80.00.00 Jauch Quartz 2018-09-01 10:53:27
CR2032
Jauch Quartz America
$0.1713 Yes Active 3 V 0.24 Ah LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 70 °C BUTTON(-), FLAT(+) 3.2 mm 20 mm 2.9 g 2032 JAUCH QUARTZ GMBH compliant 3A991.J.1 8506.80.00.00 Jauch Quartz 2018-09-01 10:53:27
CR1620
Jauch Quartz America
$0.1883 Yes Active 3 V 0.075 Ah LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 70 °C BUTTON(-), FLAT(+) 2 mm 16 mm 1.25 g 1620 JAUCH QUARTZ GMBH compliant 3A991.J.1 8506.80.00.00 Jauch Quartz 2018-09-01 10:53:27
CR1632
Jauch Quartz America
$0.1883 Yes Active 3 V 0.135 Ah LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 70 °C BUTTON(-), FLAT(+) 3.2 mm 16 mm 1.8 g 1632 JAUCH QUARTZ GMBH compliant 3A991.J.1 8506.80.00.00 Jauch Quartz 2018-09-13 14:45:19
CR-2032L/BN
Panasonic Electronic Components
$0.1950 Yes Active 3 V 0.225 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 60 °C BUTTON(-), FLAT(+) TRAY 3.2 mm 20 mm 2.9 g 2032 PANASONIC CORP not_compliant 3A991.J.1 8506.80.00.00 Panasonic 2021-05-21 18:52:39 [object Object],[object Object],[object Object],[object Object],[object Object]
CR2032
Panasonic Electronic Components
$0.1975 Yes Active 3 V 0.225 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON(-), FLAT(+) 3.2 mm 20 mm 2.8 g 2032 PANASONIC CORP not_compliant 3A991.J.1 8506.80.00.00 Panasonic 2024-04-05 15:44:24 Coin Cell Battery 3V 20X3.2MM 225mAH
CR1220
Jauch Quartz America
$0.2055 Yes Active 3 V 0.04 Ah LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 70 °C BUTTON(-), FLAT(+) 2 mm 12.5 mm 0.75 g 1220 JAUCH QUARTZ GMBH compliant 3A991.J.1 8506.80.00.00 Jauch Quartz 2018-09-01 10:53:27
CR2032VP
Energizer Battery Company
$0.2225 Yes Active 3 V 0.24 Ah LITHIUM MANGANESE DIOXIDE PRIMARY ANSI-5004LC, IEC-CR2032, NEDA-5004LC UL -30 °C 60 °C BUTTON(-), FLAT(+) 3.2 mm 20 mm 3 g 2032 ENERGIZER HOLDINGS INC unknown 3A991.J.1 8506.80.00.00
LR6XWA/B
Panasonic Electronic Components
$0.2255 Yes Active 1.5 V ALKALINE ZINC-MANGANESE DIOXIDE PRIMARY ANSI-15A, IEC-LR6 -20 °C 54 °C BUTTON(+), FLAT(-) 49.5 mm 14.5 mm 23 g AA PANASONIC CORP unknown 8506.80.00.00 Panasonic 2023-11-09 03:00:54 Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V