Filter Your Search
21 - 30 of 1,699 results
|
SMP04ESZ-REEL
Analog Devices Inc
|
$17.1561 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | 8542.33.00.01 | Analog Devices | |||||
|
SMP04ESZ
Analog Devices Inc
|
$18.2252 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | R-16 | compliant | 8542.33.00.01 | Analog Devices | ||||||
|
SMP04EPZ
Analog Devices Inc
|
$18.6982 | No | Yes | Active | 7 mA | 4 | SAMPLE AND HOLD CIRCUIT | -7.5 V | 7.5 V | 9 µs | 5 V | -5 V | CMOS | 11 µs | 0.025 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | 8542.33.00.01 | Analog Devices | |||||||
|
LF198H/883
Texas Instruments
|
$21.3306 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 4 µs | 15 V | -15 V | BI-FET | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
SMP08FSZ
Analog Devices Inc
|
$22.1891 | No | Yes | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 7 µs | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | 8542.33.00.01 | Analog Devices | ||||||||
|
AD781ANZ
Analog Devices Inc
|
$25.5039 | No | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||
|
AD781JNZ
Analog Devices Inc
|
$27.5566 | No | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 600 ns | 12 V | -12 V | BICMOS | 700 ns | 1 V/s | -15 V | SAMPLE | 15 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||
|
HA5351IBZ
Renesas Electronics Corporation
|
$46.2875 | Yes | No | Active | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 90 ns | 5 V | -5 V | BICMOS | 100 ns | 20000 V/s | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | M8.15 | compliant | 8542.33.00.01 | Renesas Electronics | EAR99 | 2017-10-24 | ||||
|
JL198BGA
Texas Instruments
|
$54.1801 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | TO-99, CAN8,.2 | 8 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||||||
|
AD783JRZ
Analog Devices Inc
|
$55.6579 | No | Yes | Active | 17 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 250 ns | 5 V | -5 V | BICMOS | 375 ns | 1 V/s | -6.5 V | SAMPLE | 6.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.72 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 |