Filter Your Search
1 - 1 of 1 results
|
LM358DR2G
onsemi
|
$0.1581 | Yes | Active | 9 mV | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi |