Parametric results for: LM2904D under Operational Amplifiers

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm2904d Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM2904DR2
Rochester Electronics LLC
Check for Price Yes No Active 7 mV 0.6 V/us 500 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V INDUSTRIAL 1000 R-PDSO-G8 COMMERCIAL e0 70 dB 1 105 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 8 unknown
LM2904DP
Philips Semiconductors
Check for Price No Transferred 9 mV 0.3 V/us 1.2 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 32 V AUTOMOTIVE 1000 15000 R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown EAR99 8542.33.00.01
LM2904DB
Texas Instruments
Check for Price Obsolete 10 mV 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 26 V AUTOMOTIVE 400 R-PDSO-G8 Not Qualified 80 dB 125 °C -40 °C 8 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 650 µm DUAL 2 mm 3 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, 8 unknown EAR99 8542.33.00.01
LM2904DT
STMicroelectronics
$0.2203 Yes Active 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO -32 V 0.3 V/us 32 V AUTOMOTIVE 1100 25000 R-PDSO-G8 Not Qualified e3 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
LM2904DG
onsemi
$0.1802 Yes End Of Life 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO NO NO 32 V INDUSTRIAL 1000 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 compliant EAR99 8542.33.00.01 onsemi 751-07
LM2904DE4
Texas Instruments
$0.0901 No Not Recommended 7 mV 0.3 V/us 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO NO NO NO 26 V AUTOMOTIVE 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01
LM2904DT
ROHM Semiconductor
$0.3993 Yes Yes Obsolete 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO 32 V AUTOMOTIVE 1100 25000 R-PDSO-G8 Not Qualified 85 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.54 mm 3.9 mm 4.9 mm ROHM CO LTD SOIC SOP-8 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
LM2904DBLE
Texas Instruments
Check for Price No Obsolete 10 mV 0.2 V/us 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V AUTOMOTIVE 400 15000 R-PDSO-G8 Not Qualified 80 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SSOP SSOP8,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 2 mm 3 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP8,.3 8 not_compliant EAR99 8542.33.00.01
LM2904D-T
Philips Semiconductors
Check for Price No Transferred 9 mV 1.2 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 16 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP8,.25 unknown EAR99 8542.33.00.01
LM2904D
Philips Semiconductors
Check for Price No Transferred 9 mV 0.3 V/us 1.2 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 32 V AUTOMOTIVE 1000 15000 R-PDSO-G8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown EAR99 8542.33.00.01