Parametric results for: PA74A under Operational Amplifiers

Filter Your Search

71 - 80 of 102,948 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMV358AIDR
Texas Instruments
$0.1320 Yes Yes Active 4 mV 1.7 V/us 300 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 1000 R-PDSO-G8 e3 77 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 2017-12-23 Texas Instruments
INA180A1IDBVR
Texas Instruments
$0.1337 Yes Yes Active 150 µV 2 V/us 300 µA 20 84 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 26 V YES NO YES YES NO NO 6 V AUTOMOTIVE 350 NO R-PDSO-G5 e3 100 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant Texas Instruments
LM2904AQS-13
Diodes Incorporated
$0.1344 Yes Yes Active 4 mV 500 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO NO NO NO 36 V 25000 NO R-PDSO-G8 e3 70 dB 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR, 13 INCH YES MATTE TIN GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm DIODES INC SOP-8 compliant EAR99 Diodes Incorporated 8542.33.00.01
LM258ADR
Texas Instruments
$0.1354 Yes Yes Active 3 mV 0.3 V/us 100 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES 15 nA NO NO NO NO NO 32 V OTHER 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 1989-03-01 Texas Instruments 8542.33.00.01 SOIC 8
TL071CDT
STMicroelectronics
$0.1358 Yes Active 13 mV 16 V/us 20 nA 2.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO -18 V 8 V/us 18 V COMMERCIAL 4000 15000 R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 compliant EAR99 STMicroelectronics 8542.33.00.01 SOIC 8
LM2902DG
onsemi
$0.1361 Yes Obsolete 7 mV 0.6 V/us 500 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO YES -16 V 16 V INDUSTRIAL 1000 15000 R-PDSO-G14 Not Qualified e3 70 dB 1 105 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 compliant EAR99 onsemi 8542.33.00.01 SOIC-14 NB 14 751A-03
TL071CDR
Texas Instruments
$0.1363 Yes Yes Active 6 mV 13 V/us 7 nA 2.5 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 15000 NO R-PDSO-G8 Not Qualified e4 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 Texas Instruments 8542.33.00.01 SOIC 8
LMV358IDT
STMicroelectronics
$0.1370 Yes Active 6 mV 0.45 V/us 95 nA 500 µA 2 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 63 nA YES NO NO YES NO NO 7 V AUTOMOTIVE 1300 3160 NO R-PDSO-G8 Not Qualified e4 95 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS compliant EAR99 STMicroelectronics 8542.33.00.01 SOIC 8
LM358ADT
STMicroelectronics
$0.1371 Yes Active 4 mV 0.6 V/us 100 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO 0.3 V/us 32 V COMMERCIAL 1100 25000 R-PDSO-G8 Not Qualified e4 60 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 STMicroelectronics 8542.33.00.01 SOIC 8
TJM4558CDT
STMicroelectronics
$0.1372 Yes Active 6 mV 2.2 V/us 400 nA 4.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO NO NO -22 V NO NO 22 V COMMERCIAL 5500 25000 NO R-PDSO-G8 Not Qualified e4 70 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS PLASTIC, SO-8 compliant EAR99 STMicroelectronics 8542.33.00.01 SOIC 8