Filter Your Search
61 - 70 of 102,948 results
|
LM358PWR
Texas Instruments
|
$0.1355 | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | ||||||||
|
TLV271IS-13
Diodes Incorporated
|
$0.1355 | Yes | Active | 7 mV | 2.2 V/us | 60 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8.25 V | 8.25 V | AUTOMOTIVE | 1900 | R-PDSO-G8 | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||||||||
|
BU7485G-TR
ROHM Semiconductor
|
$0.1360 | Yes | Active | 9.5 mV | 10 V/us | 2.4 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | INDUSTRIAL | 10000 | 3160 | NO | R-PDSO-G5 | Not Qualified | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | ROHS COMPLIANT, SSOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||
|
LM2902DG
onsemi
|
$0.1361 | Yes | Obsolete | 7 mV | 0.6 V/us | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | INDUSTRIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 105 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751A-03 | |||||||||||||
|
LMV358AIDR
Texas Instruments
|
$0.1371 | Yes | Yes | Active | 4 mV | 1.7 V/us | 300 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 77 dB | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 2017-12-23 | Texas Instruments | ||||||||||||||||||||||||||
|
BA10358FV-E2
ROHM Semiconductor
|
$0.1379 | Yes | Yes | Not Recommended | 7 mV | 0.2 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | INDUSTRIAL | 500 | 25000 | R-PDSO-G8 | Not Qualified | e2 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.25 mm | 3 mm | 4.4 mm | ROHM CO LTD | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||||||
|
TL071CDR
Texas Instruments
|
$0.1379 | Yes | Yes | Active | 6 mV | 13 V/us | 7 nA | 2.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TLV9061SIDBVR
Texas Instruments
|
$0.1393 | Yes | Yes | Active | 2 mV | 6.5 V/us | 800 µA | 57 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 10000 | 158489.3192 | NO | R-PDSO-G6 | e4 | 87 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||
|
LM2904LVQDGKRQ1
Texas Instruments
|
$0.1395 | Yes | Yes | Active | 3 mV | 1.5 V/us | 320 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | NO | S-PDSO-G8 | e4 | 92 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||||||||
|
AS321KTR-G1
Diodes Incorporated
|
$0.1400 | Yes | Active | 7 mV | 200 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 40 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated |