Filter Your Search
21 - 30 of 102,948 results
|
LM2904LVIDGKR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e4 | 92 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2018-09-23 | Texas Instruments | |||||||||||||||||||||
|
LM358BIDGKR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 4 nA | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | S-PDSO-G8 | e3 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.33.00.01 | 2020-10-11 | Texas Instruments | ||||||
|
LM2904LVIPWR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 320 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G8 | e3 | 92 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
LM324PWR
Texas Instruments
|
$0.0981 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | TSSOP | 14 | |||
|
AS321KTR-G1
Diodes Incorporated
|
$0.0994 | Yes | Active | 7 mV | 200 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 40 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOT-23 | 5 | |||||||||||||||||||
|
LM358BAIDDFR
Texas Instruments
|
$0.1005 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 8 PIN | compliant | Texas Instruments | ||||||||||||
|
LM2902PWR
Texas Instruments
|
$0.1006 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | YES | NO | YES | NO | NO | 26 V | AUTOMOTIVE | 1200 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | TSSOP | 14 | ||
|
AP358SG-13
Diodes Incorporated
|
$0.1018 | Yes | Obsolete | 7 mV | 250 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||||||
|
LM358S-13
Diodes Incorporated
|
$0.1023 | Yes | Yes | Active | 7 mV | 250 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||
|
LM2904BIPWR
Texas Instruments
|
$0.1037 | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.33.00.01 | 2020-01-18 | Texas Instruments |